- RS-artikelnummer:
- 333-6835
- Tillv. art.nr:
- 3403.0129.11
- Tillverkare / varumärke:
- Schurter
190 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
13,467 kr
(exkl. moms)
16,834 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 240 | 13,467 kr | 134,67 kr |
250 - 490 | 12,34 kr | 123,40 kr |
500 - 990 | 11,235 kr | 112,35 kr |
1000 - 2490 | 10,098 kr | 100,98 kr |
2500 + | 8,96 kr | 89,60 kr |
- RS-artikelnummer:
- 333-6835
- Tillv. art.nr:
- 3403.0129.11
- Tillverkare / varumärke:
- Schurter
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CH
Produktdetaljer
OMT 250 series surface mount fuses
Time-delay miniature fuses.
Suitable for all surface mount soldering procedures.
Suitable for all surface mount soldering procedures.
Approvals
UL, CSA
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 750mA |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Material | Thermoplastic |
Body Length | 11mm |
Body Width | 4.6mm |
Body Height | 3.9mm |
Breaking Capacity at Maximum Voltage Rating | 100 A |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Terminal Material | Tin Plated Copper Alloy |
Dimensions | 11 x 4.6 x 3.9mm |