- RS-artikelnummer:
- 173-8118
- Tillv. art.nr:
- 3404.2418.22
- Tillverkare / varumärke:
- Schurter
Tillfälligt slut i lager – restorder för leverans 2024-07-11
Pris (ex. moms) 1 rulle med 1000
10 583,79 kr
(exkl. moms)
13 229,74 kr
(inkl. moms)
Rulle(ar) | Per Reel | Per unit* |
1 + | 10 583,79 kr | 10,584 kr |
- RS-artikelnummer:
- 173-8118
- Tillv. art.nr:
- 3404.2418.22
- Tillverkare / varumärke:
- Schurter
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CH
Produktdetaljer
Schurter UMZ Fuses
High breaking capacity
Surface mount with clip
Time-Lag
Surface mount with clip
Time-Lag
Standards
IEC 60127-4 / 2, UL 248-14, CSA C22.2 no. 248.14
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 1.6A |
Voltage Rating | 125 V dc, 250V ac |
Fuse Speed | T |
Body Material | Ceramic |
Body Length | 11.1mm |
Body Width | 3.8mm |
Body Height | 3.9mm |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 125 V dc, 200 A @ 250 V ac |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Terminal Material | Gold Plated Copper Alloy |
Dimensions | 11.1 x 3.8 x 3.9mm |
- RS-artikelnummer:
- 173-8118
- Tillv. art.nr:
- 3404.2418.22
- Tillverkare / varumärke:
- Schurter