- RS-artikelnummer:
- 169-9510
- Tillv. art.nr:
- SR-5F-1-25A-BK
- Tillverkare / varumärke:
- Eaton
Tillfälligt slut i lager – restorder för leverans 2024-07-30
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 200)
9,898 kr
(exkl. moms)
12,372 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
200 + | 9,898 kr | 1 979,60 kr |
- RS-artikelnummer:
- 169-9510
- Tillv. art.nr:
- SR-5F-1-25A-BK
- Tillverkare / varumärke:
- Eaton
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Cooper Bussmann SR-5F Series
Cooper Bussmann SR-5F series fast-acting subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.
Fast-acting, low breaking capacity
Note
Eaton formerly known as Bussmann
All fuses have Thermoplaste Polyamide bodies
Specifikationer
Attribute | Value |
---|---|
Current Rating | 1.25A |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | F |
Body Material | Plastic |
Body Diameter | 8.5mm |
Body Height | 8.1mm |
Wire Length | 4.8mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 250 V ac |
Minimum Operating Temperature | -40°C |
Series | Bussmann |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.6mm |