- RS-artikelnummer:
- 856-9872
- Tillv. art.nr:
- 3211966
- Tillverkare / varumärke:
- Phoenix Contact
Denna produkt har utgått
- RS-artikelnummer:
- 856-9872
- Tillv. art.nr:
- 3211966
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PL
Produktdetaljer
Terminal Block Clipline Series
A professional range from Phoenixs Clipline series of Non-Fuse Terminal Blocks. All products are highly reliable and excellent quality.
Features and Benefits
• Push in termination method
• Push in connection method
• Push in connection method
Phoenix Contact Non-Fused Terminal Blocks
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Modular Connector |
Series | PP-H 4/ 1-M OG |
Current Rating | 32A |
Wire Size | 0.2 → 6 mm² |
Material | PA |
Number of Ways | 1 |
Voltage Rating | 800 V |
Termination Method | Push In |