- RS-artikelnummer:
- 136-3255
- Tillv. art.nr:
- 3270152
- Tillverkare / varumärke:
- Phoenix Contact
4 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 låda med 10
111,41 kr
(exkl. moms)
139,26 kr
(inkl. moms)
Låda(or) | Per Box | Per unit* |
1 + | 111,41 kr | 11,141 kr |
- RS-artikelnummer:
- 136-3255
- Tillv. art.nr:
- 3270152
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PL
Produktdetaljer
PTRVB Distribution Terminals
Phoenix Contact compact PTRV series marshalling terminals are used to marshal signals in automation applications in a clearly arranged manner. The wiring of many conductors is simplified by levels that can be colour coded. Together with the front wiring, you can therefore avoid connection errors.
Features and Benefits
Compact design
Push in connection
Freely configurable colour assignment for conductors and terminal points
2.3 mm test points between the connection points
Large-surface, pitch-free marking for matrix identification
Compatible with the uniform CLIPLINE complete system accessories
Push in connection
Freely configurable colour assignment for conductors and terminal points
2.3 mm test points between the connection points
Large-surface, pitch-free marking for matrix identification
Compatible with the uniform CLIPLINE complete system accessories
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Modular Connector |
Series | D-PTRV |