- RS-artikelnummer:
- 276-3263
- Tillv. art.nr:
- MC36CH2ORA2L
- Tillverkare / varumärke:
- Carlo Gavazzi
Tillfälligt slut i lager – restorder för leverans 2024-08-15
Pris (ex. moms) Varje
521,45 kr
(exkl. moms)
651,81 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 521,45 kr |
- RS-artikelnummer:
- 276-3263
- Tillv. art.nr:
- MC36CH2ORA2L
- Tillverkare / varumärke:
- Carlo Gavazzi
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- LT
Produktdetaljer
The Carlo Gavazzi Safety magnetic sensor is a MC36C series sensor. This safety magnetic sensor has compact plastic housing and it is used to monitor the position of hinged, sliding or removable guards of industrial applications. Carlo Gavazzi safety sensors stop or disconnect the dangerous motions, if the mobile protections are opened or displaced. They are suitable for safety gates applications up to safety category 4, PLe according to EN ISO 13849 1 with suitable logic safety module. This MC36C series sensors are the right answer in harsh industrial environments with damp and dusty condition.
High performance
Compact dimensions
CE and cULus Approvals
IP67 degree of protection
Reverse polarity protection
Very high flexibility in the installation
Compact dimensions
CE and cULus Approvals
IP67 degree of protection
Reverse polarity protection
Very high flexibility in the installation
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 12 → 24V ac/dc |
Safety Contacts | 2NO |
Housing Material | Plastic |
Connection Type | Cable |
Switch Type | Magnetic Reed Contact |
Actuator Type | Magnetic |
Sensor Principle | Magnetic |
Series | MC36C |
IP Rating | IP67 |
Width | 15mm |
Length | 37mm |