- RS-artikelnummer:
- 177-6832
- Tillv. art.nr:
- XCSRC11MM12
- Tillverkare / varumärke:
- Telemecanique Sensors
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Varje
1 948,71 kr
(exkl. moms)
2 435,89 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 948,71 kr |
- RS-artikelnummer:
- 177-6832
- Tillv. art.nr:
- XCSRC11MM12
- Tillverkare / varumärke:
- Telemecanique Sensors
Lagstiftning och ursprungsland
Produktdetaljer
Telemecanique Sensors RFID Safety Switch
The Telemecanique sensor XCSRC series RFID safety switch is a 24VDC contactless standalone switch with 2 NO contacts. Sensors RFID safety switch is a 24VDC standalone switch with 2 NO contacts for EDM. The RFID safety switch is ideal for applications where there cannot be any contact between the switch and the actuator. It has a single male connector. Also, it is manually started. When used in safety guards, it efficiently provides protection and safety to the machines and operators working on them.
Features and Benefits
• 8-pin M12 one male connector. Manually start sensor
• High durability
• Industrial degree of protection
• Industry standards compliant
• Multicolour LEDs for indication and signalling
• Operating temperature range between -25°C and 70°C
• Quick response time
• Shock resistant
• Short circuit protection
• Vibration resistant
• High durability
• Industrial degree of protection
• Industry standards compliant
• Multicolour LEDs for indication and signalling
• Operating temperature range between -25°C and 70°C
• Quick response time
• Shock resistant
• Short circuit protection
• Vibration resistant
Applications
• Factory automation
• Food processing industry
• Industrial robots
• Machine guard
• Packaging
• Protective door
• Food processing industry
• Industrial robots
• Machine guard
• Packaging
• Protective door
Certifications
• CE certified
• CSA certified
• CULus
• DIN EN 61373
• EAC approved
• EN/IEC 60947-5-2-2
• EN/IEC 60947-5-3
• FCC
• IEC 60068-2-27
• IEC 60068-2-6
• IP20 rated
• IP66 rated
• IP67 rated
• IP69K rated
• ISO 14119
• PL = e EN/ISO 13849-1
• RCM
• SIL 3 EN/IEC 61508
• SILCL 3 EN/IEC 62061
• UL listed
• CSA certified
• CULus
• DIN EN 61373
• EAC approved
• EN/IEC 60947-5-2-2
• EN/IEC 60947-5-3
• FCC
• IEC 60068-2-27
• IEC 60068-2-6
• IP20 rated
• IP66 rated
• IP67 rated
• IP69K rated
• ISO 14119
• PL = e EN/ISO 13849-1
• RCM
• SIL 3 EN/IEC 61508
• SILCL 3 EN/IEC 62061
• UL listed
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Safety Contacts | 2NO |
Housing Material | Valox |
Connection Type | M12 |
Actuator Type | Magnetic |
Safety Category | 4 |
Sensor Principle | RFID |
Range | Preventa |
Series | XCSRC |
Switching Distance | 10 mm |
IP Rating | IP65, IP66, IP67, IP69K |
Supply Current | 60mA |
Length | 45mm |
Depth | 108.3mm |
Number of Approach Directions | 3 |
Width | 15mm |
- RS-artikelnummer:
- 177-6832
- Tillv. art.nr:
- XCSRC11MM12
- Tillverkare / varumärke:
- Telemecanique Sensors