- RS-artikelnummer:
- 245-6939
- Tillv. art.nr:
- SPIDER-PL-20-07T1M2M299TY9HHHH
- Tillverkare / varumärke:
- Hirschmann
1 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
7 978,87 kr
(exkl. moms)
9 973,59 kr
(inkl. moms)
Enheter | Per unit |
1 + | 7 978,87 kr |
- RS-artikelnummer:
- 245-6939
- Tillv. art.nr:
- SPIDER-PL-20-07T1M2M299TY9HHHH
- Tillverkare / varumärke:
- Hirschmann
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Belden Hirschmann Unmanaged Ethernet Switch, Fanless Design, DIN Rail Mounting - SPIDER Series - SPIDER-PL-20-07T1M2M299TY9HHHH
Make sure your data goes the distance with this unmanaged Ethernet switch from Belden Hirschmann. You can use it to connect your various Ethernet-enabled devices to create a single network with messages travelling as far as 5km. Seven RJ45 Ethernet ports give you plenty of capacity for adding multiple devices to your setup. A transmission speed of 100Mbit/s helps ensure that your data-intensive communications take place without delay.
Features & Benefits
• Plug-and-play design means there's no complex installation to deal with
• Straightforward USB interface for configuring settings as needed
• Nominal supply voltage between 9.6 and 32V for easy compatibility with your setup
• Straightforward USB interface for configuring settings as needed
• Nominal supply voltage between 9.6 and 32V for easy compatibility with your setup
Applications
• IT infrastructure
• Industrial automation
• Engineering works
• Industrial automation
• Engineering works
How do I mount this unmanaged Ethernet switch?
It's DIN-rail mounted, so you can install it conveniently alongside your other modules without reaching for your toolkit.
Specifikationer
Attribute | Value |
---|---|
Number of Ports | 7 |
Switch Type | Unmanaged |
RJ45 Ports | 7 |
Height | 135mm |
Series | SPIDER |
Width | 56mm |
Depth | 117mm |
Dimensions | 56 x 135 x 117mm |
- RS-artikelnummer:
- 245-6939
- Tillv. art.nr:
- SPIDER-PL-20-07T1M2M299TY9HHHH
- Tillverkare / varumärke:
- Hirschmann