Phoenix Contact DIN Rail Mount Wireless Access Point, 2 RJ45 Ports, 10/100Mbit/s Transmission, 24V dc
- RS-artikelnummer:
- 239-5030
- Tillv. art.nr:
- 1043201
- Tillverkare / varumärke:
- Phoenix Contact
Denna produkt har utgått
- RS-artikelnummer:
- 239-5030
- Tillv. art.nr:
- 1043201
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
The Phoenix Contact Wireless module has 24VDC supply voltage and 200mA supply current. It has DIN rail mounting type. The WLAN access point for USA/Canada (FCC/IC), client. It has 2.4GHz,5GHz frequency.
Connections: COMBICON for 10 to 36 V DC
2x RJ45 for LAN
Central cluster management
WBM
Designation Wireless LAN
Antenna connection method RSMA (female)
Number 2
2x RJ45 for LAN
Central cluster management
WBM
Designation Wireless LAN
Antenna connection method RSMA (female)
Number 2
Specifikationer
Attribute | Value |
---|---|
Transmission Length | 100m |
Transmission Speed | 10/100Mbit/s |
RJ45 Ports | 2 |
Nominal Supply Voltage | 24V dc |
Mounting | DIN Rail |
- RS-artikelnummer:
- 239-5030
- Tillv. art.nr:
- 1043201
- Tillverkare / varumärke:
- Phoenix Contact