- RS-artikelnummer:
- 811-2619
- Tillv. art.nr:
- E854/1
- Tillverkare / varumärke:
- Eclipse
9 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 par
572,50 kr
(exkl. moms)
715,62 kr
(inkl. moms)
Par | Per Pair |
1 - 4 | 572,50 kr |
5 - 9 | 543,88 kr |
10 - 29 | 515,27 kr |
30 + | 480,87 kr |
- RS-artikelnummer:
- 811-2619
- Tillv. art.nr:
- E854/1
- Tillverkare / varumärke:
- Eclipse
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Threaded Neck Pot Magnets
These rubber-covered neodymium (NdFeB) pot magnets from Eclipse Magnets offer strong holding force that resists corrosion and protects against surface damage.
These neodymium magnets are recommended for use with painted or varnished articles, or applications where a strong magnetic force is required, without scratching or marking.
The rubber coating protects the magnet even in humid conditions where corrosion is more likely. Even after years of use the holding force is not weakened.
These neodymium magnets are recommended for use with painted or varnished articles, or applications where a strong magnetic force is required, without scratching or marking.
The rubber coating protects the magnet even in humid conditions where corrosion is more likely. Even after years of use the holding force is not weakened.
Specifikationer
Attribute | Value |
---|---|
Magnet Type | Pot |
Width/Diameter | 66mm |
Pull Force | 18kg |
Thread Size | M5 |
Thickness | 8.5mm |
Attachment Type | Threaded M5 |
Length | 15mm |