- RS-artikelnummer:
- 136-5468
- Tillv. art.nr:
- E1020/NEO
- Tillverkare / varumärke:
- Eclipse
91 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 par
157,80 kr
(exkl. moms)
197,25 kr
(inkl. moms)
Par | Per Pair |
1 + | 157,80 kr |
- RS-artikelnummer:
- 136-5468
- Tillv. art.nr:
- E1020/NEO
- Tillverkare / varumärke:
- Eclipse
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Eclipse Neodymium Shallow Pot Magnets With Internal Thread
Eclipse Neodymium shallow pot magnets with internal thread have a zinc body and a threaded stem.
The magnets can be used together with every kind of threaded/tapped screw.
Features and Benefits
High resistance to de-magnetisation
High holding force
Internal thread
Easy to remove
Typical Applications
Mechanical engineering and plant construction.
Specifikationer
Attribute | Value |
---|---|
Magnet Type | Shallow Pot |
Width/Diameter | 16mm |
Pull Force | 50N |
Thread Size | M4 |
Thickness | 4.5mm |
Attachment Type | Threaded Hole M4 |
Length | 4.5mm |