Senaste sökningar

    Maxim Integrated MAX306EUI+ Multiplexer Single 16:1 5 to 30 V, 28-Pin TSSOP

    RS-artikelnummer:
    191-3696
    Tillv. art.nr:
    MAX306EUI+
    Tillverkare / varumärke:
    Maxim Integrated
    Maxim Integrated
    Se kategorien
    369 I lager för avsändande samma dag
    Add to Basket
    Enheter

    Lagt till varukorgen

    Pris (ex. moms) Each

    234,33 kr

    (exkl. moms)

    292,91 kr

    (inkl. moms)

    EnheterPer unit
    1 - 9234,33 kr
    10 +223,18 kr
    Förpackningsalternativ:
    RS-artikelnummer:
    191-3696
    Tillv. art.nr:
    MAX306EUI+
    Tillverkare / varumärke:
    Maxim Integrated
    COO (Country of Origin):
    MY

    Lagstiftning och ursprungsland

    COO (Country of Origin):
    MY

    Produktdetaljer

    Guaranteed On-Resistance Match Between Channels, < 5 Ω Max
    Low On-Resistance, < 100Ω Max
    Guaranteed Flat On-Resistance over Specified Signal Range, 7Ω Max
    Guaranteed Charge Injection, < 10pC
    INO(OFF) Leakage < 2.5nA at +85°C
    ICOM(OFF) Leakage < 20nA at +85°C
    ESD Protection > 2000V
    Plug-In Upgrade for Industry-Standard DG406/DG407/DG506A/DG507A
    Single-Supply Operation (+5V to +30V)
    Bipolar-Supply Operation (±4.5V to ±20V)
    Low Power Consumption, < 1.25mW
    Rail-to-Rail Signal Handling
    TTL/CMOS-Logic Compatible
    Applications
    Audio Signal Routing
    Battery-Operated Systems
    Communication Systems
    Guidance and Control Systems
    Heads-Up Displays
    Military Radios
    PBX, PABX
    Sample-and-Hold Circuits
    Test Equipment


    Specifikationer

    AttributeValue
    Mounting TypeSurface Mount
    Package TypeTSSOP
    Pin Count28
    Dimensions9.8 x 4.5 x 0.95mm
    Maximum Operating Temperature+85 °C
    Minimum Operating Temperature-40 °C
    369 I lager för avsändande samma dag
    Add to Basket
    Enheter

    Lagt till varukorgen

    Pris (ex. moms) Each

    234,33 kr

    (exkl. moms)

    292,91 kr

    (inkl. moms)

    EnheterPer unit
    1 - 9234,33 kr
    10 +223,18 kr
    Förpackningsalternativ: