- RS-artikelnummer:
- 230-7459
- Tillv. art.nr:
- SEFRAM7303
- Tillverkare / varumärke:
- Sefram
Denna produkt har utgått
- RS-artikelnummer:
- 230-7459
- Tillv. art.nr:
- SEFRAM7303
- Tillverkare / varumärke:
- Sefram
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
Pocket size digital mustimeter
5000-count Multimeter
AC/DC Voltage measurement up to 600V
Resistance measurement up to 40Mohms
Frequency counter and duty cycle (%)
Capacitance up to 100μF
Hold function
Diode and continuity test with buzzer
Delivered with convenient pocket holster
IEC 1010 CAT III 300V and 600V CAT II
AC/DC Voltage measurement up to 600V
Resistance measurement up to 40Mohms
Frequency counter and duty cycle (%)
Capacitance up to 100μF
Hold function
Diode and continuity test with buzzer
Delivered with convenient pocket holster
IEC 1010 CAT III 300V and 600V CAT II
Specifikationer
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Model Number p | SEFRAM7303 |
Functions Measured | AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Frequency, Resistance |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum Capacitance Measurement | 100µF |
Safety Category Level | CAT II, CAT III |
Safety Category Voltage | 300 V, 600V |
Battery Type | 2 x LR44 |
Weight | 115g |
- RS-artikelnummer:
- 230-7459
- Tillv. art.nr:
- SEFRAM7303
- Tillverkare / varumärke:
- Sefram