Wurth, WE-MK, 0201 (0603M) Multilayer Surface Mount Inductor with a Ceramic Core, 3.3 nH Multilayer 300mA Idc Q:19
- RS-artikelnummer:
- 883-0155
- Tillv. art.nr:
- 744782033
- Tillverkare / varumärke:
- Wurth Elektronik
420 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 10)
0,92 kr
(exkl. moms)
1,15 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
10 + | 0,92 kr | 9,20 kr |
- RS-artikelnummer:
- 883-0155
- Tillv. art.nr:
- 744782033
- Tillverkare / varumärke:
- Wurth Elektronik
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
Wurth 0201 WE-MK Series Multilayer Ceramic Inductors
Wurth WE-MK Series 0201 multilayer ceramic inductors are suitable for use in high frequency circuits. The windings are printed on ceramic substrate. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ±0.3 nH and an high self-resonant frequency. Reflow or wave soldering is recommended for this series.
Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.
Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.
Specifikationer
Attribute | Value |
---|---|
Inductance | 3.3 nH |
Maximum DC Current | 300mA |
Package/Case | 0201 (0603M) |
Length | 0.6mm |
Depth | 0.3mm |
Height | 0.3mm |
Dimensions | 0.6 x 0.3 x 0.3mm |
Maximum DC Resistance | 380mΩ |
Series | WE-MK |
Core Material | Ceramic |
Maximum Self Resonant Frequency | 7.5GHz |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 19 |
Maximum Operating Temperature | +120°C |
Inductor Construction | Multilayer |
Moulded | Yes |
- RS-artikelnummer:
- 883-0155
- Tillv. art.nr:
- 744782033
- Tillverkare / varumärke:
- Wurth Elektronik