Wurth, WE-PMI Series, 0806 (2016M) Unshielded Multilayer Surface Mount Inductor 680 nH ±20% Multilayer 1.8A Idc Q:18
- RS-artikelnummer:
- 823-5415
- Tillv. art.nr:
- 74479876168
- Tillverkare / varumärke:
- Wurth Elektronik
Denna produkt har utgått
- RS-artikelnummer:
- 823-5415
- Tillv. art.nr:
- 74479876168
- Tillverkare / varumärke:
- Wurth Elektronik
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Wurth 0806 WE-PMI Series Power Multilayer Inductors
0806 WE-PMI series power multilayer inductors with a magnetically shielded construction to cut out cross talk. These WE-PMI power multilayer inductors are suitable for applications with high currents of up to 1.8A, have DCR values below 0.2Ω and an operating temperature range of -40 to + 125°C. Typical applications for these 0806 WE-PMI power multilayer inductors include DC/DC converters especially at high switching frequences >1MHz and portable devides eg PDA and digital cameras.
Compact multilayer surface Mount Chip Bead Chokes, magnetically shielded to cut out cross talk.
Suitable for use in high current application of up to 2.5A
DCR values below 0.2Ω
Operating temperature range: -40°C to +125°C
Recommended for reflow soldering
Suitable for use in high current application of up to 2.5A
DCR values below 0.2Ω
Operating temperature range: -40°C to +125°C
Recommended for reflow soldering
Applications include: DC/DC converters particularity at high switching frequencies; Portable devices, e.g. PDA and digital cameras
SMT 0806 Inductors (Chokes)
Specifikationer
Attribute | Value |
---|---|
Inductance | 680 nH |
Maximum DC Current | 1.8A |
Package/Case | 0806 (2016M) |
Length | 2.0mm |
Depth | 1.6mm |
Height | 1mm |
Dimensions | 2.0 x 1.6 x 1.0mm |
Shielded | No |
Tolerance | ±20% |
Maximum DC Resistance | 60mΩ |
Series | WE-PMI Series |
Maximum Self Resonant Frequency | 100MHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Inductor Construction | Multilayer |
Minimum Quality Factor | 18 |
- RS-artikelnummer:
- 823-5415
- Tillv. art.nr:
- 74479876168
- Tillverkare / varumärke:
- Wurth Elektronik