Murata, LQW2MP_G0, 0806 (2016M) Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30% Multilayer 1.2A Idc
- RS-artikelnummer:
- 167-4188
- Tillv. art.nr:
- LQM2MPN2R2NG0L
- Tillverkare / varumärke:
- Murata
Denna produkt har utgått
- RS-artikelnummer:
- 167-4188
- Tillv. art.nr:
- LQM2MPN2R2NG0L
- Tillverkare / varumärke:
- Murata
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Murata 0806 LQW2MP_G0 Series Magnetically Shielded Multilayer Chip Chokes
Surface mount multilayer chip inductors with ferrite core
High curent rating
Low DC resistance
High curent rating
Low DC resistance
SMT 0806 Inductors (Chokes)
Specifikationer
Attribute | Value |
---|---|
Inductance | 2.2 μH |
Maximum DC Current | 1.2A |
Package/Case | 0806 (2016M) |
Length | 2mm |
Depth | 1.6mm |
Height | 0.9mm |
Dimensions | 2 x 1.6 x 0.9mm |
Tolerance | ±30% |
Maximum DC Resistance | 138mΩ |
Series | LQW2MP_G0 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 40MHz |
Inductor Construction | Multilayer |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
- RS-artikelnummer:
- 167-4188
- Tillv. art.nr:
- LQM2MPN2R2NG0L
- Tillverkare / varumärke:
- Murata