Adapter for use with 39 Series

  • RS-artikelnummer 776-1547
  • Tillv. art.nr 093.68.14.1
  • Tillverkare / varumärke Finder
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): IT
Produktdetaljer

39 Series - Accessories

A range of accessories suitable for use with the 39 series of relay interface modules from Finder.

Specifikationer
Attribute Value
Accessory Type Adapter
For Use With 39 Series
Series 93 Series
4 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
230,27 kr
(exkl. moms)
287,84 kr
(inkl. moms)
Enheter
Per unit
1 - 5
230,27 kr
6 - 11
220,99 kr
12 +
213,69 kr
Related Products
Cinch Connectivity range of 75 ohm MCX series ...
Description:
Cinch Connectivity range of 75 ohm MCX series RF coaxial PCB jacks and plugs have a snap-on interface eliminating the need for a threaded connection and are 30% smaller than traditional snap-On SMB connectors. Typical applications for these MCX series ...
Standard XLR housingSingle panel cut-out allows the end ...
Description:
Standard XLR housingSingle panel cut-out allows the end user to mount multiple formatsFor systems integration, pro audio, A/V and dataMounts into standard XLR diagonal hole knockouts, this allows the installer to easily combine the different formats into standard pre-knocked plates ...
RJ45 feedthrough receptacle connector, XLR housing, metal flange ...
Description:
RJ45 feedthrough receptacle connector, XLR housing, metal flange with latch lock and mounting screws included. The etherCON Series is a ruggedized and lockable RJ45 connector system in standard XLR size, optimized for pro audio, video and lightning network applications. The ...
Black partition plate used for segregating different types ...
Description:
Black partition plate used for segregating different types of terminal blocks. • Isolate any adjacent shorting links • Separate terminal blocks of different potentials • Thin - does not compromise on space • Plug and play (install & remove easily) ...