- RS-artikelnummer:
- 500-888
- Tillv. art.nr:
- 3RA6120-1EB32
- Tillverkare / varumärke:
- Siemens
Denna produkt har utgått
- RS-artikelnummer:
- 500-888
- Tillv. art.nr:
- 3RA6120-1EB32
- Tillverkare / varumärke:
- Siemens
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Sirius 3RA61 Compact Direct Starter
The SIRIUS 3RA6 compact starters are a generation of innovative load feeders with the integrated functionality of a circuit breaker,contactor and solid-state overload relay. In addition, various functions of optional mountable accessories (auxiliary switches,surge suppressors) are already integrated in the SIRIUS compact starter.
Three wide voltage ranges and 5 wide setting ranges for the rated current.
Automatic device reset in case of overload and differentiated detection of overload and short-circuit
Efficient power distribution through the related SIRIUS infeed system for 3RA6
Direct connection of the motor feeder cable to the SIRIUS infeed system for 3RA6 thanks to integrated PE bar
Connecting and looping through incoming feeders up to a cross-section of 70 mm²
Automatic device reset in case of overload and differentiated detection of overload and short-circuit
Efficient power distribution through the related SIRIUS infeed system for 3RA6
Direct connection of the motor feeder cable to the SIRIUS infeed system for 3RA6 thanks to integrated PE bar
Connecting and looping through incoming feeders up to a cross-section of 70 mm²
Note
Power rating is based upon a 4 pole motor at 400Vac.
Sirius Compact
Specifikationer
Attribute | Value |
---|---|
Power Rating | 15 kW |
Range | SIRIUS |
Motor Starter Type | DOL |
Series | 3RA6 |