- RS-artikelnummer:
- 178-5043
- Tillv. art.nr:
- L6226PDTR
- Tillverkare / varumärke:
- STMicroelectronics
Denna produkt har utgått
- RS-artikelnummer:
- 178-5043
- Tillv. art.nr:
- L6226PDTR
- Tillverkare / varumärke:
- STMicroelectronics
Lagstiftning och ursprungsland
Produktdetaljer
Motor Control Power Drivers, STMicroelectronics
The range of power drivers by STMicroelectronics are designed to drive a motor or a complex load through the logic commands at its input. They can be used with microcontrollers, DSPs or FPGAs in a motor or motion control system. The power drivers come in Dual Full Bridge, Full Bridge and 3 phase.
Motor Controllers & Drivers, STMicroelectronics
Specifikationer
Attribute | Value |
---|---|
Motor Type | Brushed DC |
Output Configuration | Dual Full Bridge |
Maximum IGBT Collector Current | 1.4A |
Maximum Collector Emitter Voltage | 52 V |
Mounting Type | Surface Mount |
Package Type | PowerSO |
Maximum Operating Supply Voltage | 52 V |
Pin Count | 36 |
Minimum Operating Supply Voltage | 8 V |
Typical Switching Frequency | 100kHz |
Height | 3.3mm |
Length | 16mm |
Maximum Operating Temperature | +150 °C |
Dimensions | 16 x 11.1 x 3.3mm |
Width | 11.1mm |
Minimum Operating Temperature | -40 °C |
- RS-artikelnummer:
- 178-5043
- Tillv. art.nr:
- L6226PDTR
- Tillverkare / varumärke:
- STMicroelectronics