- RS-artikelnummer:
- 865-5667
- Tillv. art.nr:
- IR21365SPBF
- Tillverkare / varumärke:
- Infineon
Denna produkt har utgått
- RS-artikelnummer:
- 865-5667
- Tillv. art.nr:
- IR21365SPBF
- Tillverkare / varumärke:
- Infineon
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
MOSFET & IGBT Gate Drivers, Three-Phase, Infineon
A range of full-bridge drivers designed to control MOSFET and IGBT power devices in 3-phase applications. The devices feature a maximum blocking voltage of 600 V and low-side control using CMOS and TTL compatible signal levels.
MOSFET & IGBT Drivers, Infineon (International Rectifier)
Specifikationer
Attribute | Value |
---|---|
Output Current | 350 mA |
Supply Voltage | 20V |
Pin Count | 28 |
Package Type | SOIC |
Number of Outputs | 6 |
Topology | High and Low Side |
High and Low Sides Dependency | Independent |
Number of Drivers | 6 |
Bridge Type | Half Bridge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |