Wurth Elektronik WR-MMCX Series, Plug Through Hole MMCX Connector, 50Ω, Solder Termination, Right Angle Body
- RS-artikelnummer:
- 194-6073
- Tillv. art.nr:
- 66013002121501
- Tillverkare / varumärke:
- Wurth Elektronik
Tillfälligt slut i lager – restorder för leverans 2024-08-05
Lagt till varukorgen
Pris (ex. moms) Var (i en bricka med 198)
53,833 kr
(exkl. moms)
67,291 kr
(inkl. moms)
Enheter | Per unit | Per Tray* |
198 + | 53,833 kr | 10 658,934 kr |
- RS-artikelnummer:
- 194-6073
- Tillv. art.nr:
- 66013002121501
- Tillverkare / varumärke:
- Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
The Right Angle THT MMCX Plug is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:
- Telecommunication, base stations and telecom boxes
- Industrial machine-to-machine communication and automation
- Data communication and wireless LAN
- Measurement & test system and network analyzer
- Telecommunication, base stations and telecom boxes
- Industrial machine-to-machine communication and automation
- Data communication and wireless LAN
- Measurement & test system and network analyzer
Specifikationer
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | MMCX Connector |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Operating Frequency | 6GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Gold over Nickel |
Maximum Operating Temperature | +155°C |
Series | WR-MMCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
- RS-artikelnummer:
- 194-6073
- Tillv. art.nr:
- 66013002121501
- Tillverkare / varumärke:
- Wurth Elektronik