- RS-artikelnummer:
- 915-5516
- Tillv. art.nr:
- CGA9P4X7T2W105M250KE
- Tillverkare / varumärke:
- TDK
328 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 2)
32,825 kr
(exkl. moms)
41,031 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
2 - 18 | 32,825 kr | 65,65 kr |
20 - 48 | 30,555 kr | 61,11 kr |
50 - 98 | 28,555 kr | 57,11 kr |
100 - 198 | 26,505 kr | 53,01 kr |
200 + | 24,285 kr | 48,57 kr |
- RS-artikelnummer:
- 915-5516
- Tillv. art.nr:
- CGA9P4X7T2W105M250KE
- Tillverkare / varumärke:
- TDK
Lagstiftning och ursprungsland
Produktdetaljer
TDK CGA Automotive 2220 series, X6S, X7S and X7T Dielectric
Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing
Monolithic structure
Low ESL
Low self-heating and high ripple resistance
Low ESL
Low self-heating and high ripple resistance
Specifikationer
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 450V dc |
Package/Case | 2220 (5750M) |
Mounting Type | Surface Mount |
Dielectric | X7T |
Tolerance | ±20% |
Dimensions | 5.7 x 5 x 2.5mm |
Length | 5.7mm |
Depth | 5mm |
Height | 2.5mm |
Series | CGA |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |