- RS-artikelnummer:
- 839-2770
- Tillv. art.nr:
- 885012206035
- Tillverkare / varumärke:
- Wurth Elektronik
Tillfälligt slut i lager – restorder för leverans 2024-10-01
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 100)
0,211 kr
(exkl. moms)
0,264 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
100 - 400 | 0,211 kr | 21,10 kr |
500 - 1900 | 0,156 kr | 15,60 kr |
2000 - 3900 | 0,154 kr | 15,40 kr |
4000 - 7900 | 0,152 kr | 15,20 kr |
8000 + | 0,15 kr | 15,00 kr |
- RS-artikelnummer:
- 839-2770
- Tillv. art.nr:
- 885012206035
- Tillverkare / varumärke:
- Wurth Elektronik
Lagstiftning och ursprungsland
Produktdetaljer
Wurth Elektronik 0603 WCAP-CSGP Series, X7R Dielectric
Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
Features and Benefits
High electrical precision and stability ceramic
Operating Temperature: -55°C to +125°C
Reflow soldering recommended
Operating Temperature: -55°C to +125°C
Reflow soldering recommended
Specifikationer
Attribute | Value |
---|---|
Capacitance | 1.5nF |
Voltage | 16V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | WCAP-CSGP |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |