- RS-artikelnummer:
- 264-4523
- Tillv. art.nr:
- C0603C101J5GACTU
- Tillverkare / varumärke:
- KEMET
31900 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 25)
0,90 kr
(exkl. moms)
1,12 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
25 - 225 | 0,90 kr | 22,50 kr |
250 - 475 | 0,843 kr | 21,075 kr |
500 - 975 | 0,794 kr | 19,85 kr |
1000 - 2475 | 0,745 kr | 18,625 kr |
2500 + | 0,674 kr | 16,85 kr |
- RS-artikelnummer:
- 264-4523
- Tillv. art.nr:
- C0603C101J5GACTU
- Tillverkare / varumärke:
- KEMET
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MX
Produktdetaljer
Kemet 0603 C0G and X5R dielectric
X5R dielectric series is semi-stable due to the maximum operating temperature of 85°
X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C
Applications include bypass and decoupling and for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical
X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +85°C
Applications include bypass and decoupling and for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical
The C0G dielectric operates at a maximum of 125°C, and is stable
Capacitance is not affected by a change in voltage and time
These are temperature compensating and thus suitable for resonant circuit applications or those where Q and stability of capacitance characteristics are required Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C
Capacitance is not affected by a change in voltage and time
These are temperature compensating and thus suitable for resonant circuit applications or those where Q and stability of capacitance characteristics are required Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C
The KEMET C0G dielectric features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies, Materials Association (EIA) characterizes C0G dielectric as a Class I material.
−55°C to +125°C operating temperature range
Lead (Pb)-free, RoHS, and REACH compliant
Available in package in size EIA 0603
Extremely low ESR and ESL
High thermal stability
Lead (Pb)-free, RoHS, and REACH compliant
Available in package in size EIA 0603
Extremely low ESR and ESL
High thermal stability
Specifikationer
Attribute | Value |
---|---|
Capacitance | 100pF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS-artikelnummer:
- 264-4523
- Tillv. art.nr:
- C0603C101J5GACTU
- Tillverkare / varumärke:
- KEMET