- RS-artikelnummer:
- 173-5021
- Tillv. art.nr:
- C1812C335M5R2C7186
- Tillverkare / varumärke:
- KEMET
Tillfälligt slut i lager – restorder för leverans 2025-01-13
Lagt till varukorgen
Pris (ex. moms) Var (i en rulle med 500)
25,433 kr
(exkl. moms)
31,791 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
500 + | 25,433 kr | 12 716,50 kr |
- RS-artikelnummer:
- 173-5021
- Tillv. art.nr:
- C1812C335M5R2C7186
- Tillverkare / varumärke:
- KEMET
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MX
Produktdetaljer
Kemet KPS Stacked MLCC Series
Comercial grade single and 2-chip piled SMD multilayer ceramic capacitors
Use of a lead frame to mechanically isolate the capacitor from the board provides high reliability
Low ESR and ESL characteristics are ideal for high frequency switching power supplies
Other applications include: smoothing circuits or DC to DC convertors
Design allows for high levels of temperature cycling and board flex
Use of a lead frame to mechanically isolate the capacitor from the board provides high reliability
Low ESR and ESL characteristics are ideal for high frequency switching power supplies
Other applications include: smoothing circuits or DC to DC convertors
Design allows for high levels of temperature cycling and board flex
2-Chip Piled Multilayer
Note
Sorted in order of dielectric, voltage then capacitance.
Specifikationer
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 50V dc |
Package/Case | 1812 (4532M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±20% |
Dimensions | 5 x 3.5 x 5mm |
Length | 5mm |
Depth | 3.5mm |
Height | 5mm |
Series | KPS |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
- RS-artikelnummer:
- 173-5021
- Tillv. art.nr:
- C1812C335M5R2C7186
- Tillverkare / varumärke:
- KEMET