Amphenol Limited, D38999 13 Way Wall Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 11, Quick
- RS-artikelnummer:
- 875-1490
- Tillv. art.nr:
- D38999/20WB35PN
- Tillverkare / varumärke:
- Amphenol Limited
Denna produkt har utgått
- RS-artikelnummer:
- 875-1490
- Tillv. art.nr:
- D38999/20WB35PN
- Tillverkare / varumärke:
- Amphenol Limited
Datablad
Lagstiftning och ursprungsland
Uppfyller ej RoHS
Produktdetaljer
TV Series Wall Mount Receptacle
Amphenol® MILDTL-38999 Series III designed for the harshest of environments and most demanding of applications.
Versatile
Rugged
Rapid coupling via a triple-start thread
Shell → shell or metal → metal bottoming
Improved EMI shielding
Rugged
Rapid coupling via a triple-start thread
Shell → shell or metal → metal bottoming
Improved EMI shielding
Amphenol MIL-DTL-38999 III - Tri-Start TV
Aluminium shell connectors
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 13 |
Gender | Female |
Contact Gender | Male |
Current Rating | 5 (Size 22D)A |
Voltage Rating | 400 V ac, 550 V dc |
Shell Size | 11 |
Mounting Type | Wall Mount |
Military Standard | MIL-DTL-38999 |
Termination Method | Crimp |
Mating Type | Quick Coupling Threaded |
Connector Size | Subminiature |
Body Orientation | Straight |
Housing Material | Aluminium |
Series | D38999 |
Shell Plating | Olive Drab Cadmium |
Colour | Green |
Maximum Operating Temperature | +175°C |
Strain Relief | Yes |
- RS-artikelnummer:
- 875-1490
- Tillv. art.nr:
- D38999/20WB35PN
- Tillverkare / varumärke:
- Amphenol Limited