Amphenol Limited, 62GB 7 Way Panel Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 10, Bayonet
- RS-artikelnummer:
- 813-9960
- Tillv. art.nr:
- 62GB-57A10-07SN
- Tillverkare / varumärke:
- Amphenol Limited
44 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
600,28 kr
(exkl. moms)
750,35 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 600,28 kr |
5 - 24 | 533,05 kr |
25 + | 399,79 kr |
- RS-artikelnummer:
- 813-9960
- Tillv. art.nr:
- 62GB-57A10-07SN
- Tillverkare / varumärke:
- Amphenol Limited
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
Amphenol 62GB Jam Nut Receptacle Connectors
Amphenol 62GB jam nut receptacle connectors are incredibly durable and versatile, manufactured from solid aluminium bar, with a zinc cobalt olive drab finish and complete with solder bucket gold plated male or female contacts and with inserts of polychloroprene rubber. The Amphenol 62GB range of mil spec connectors are similar in design and function to MIl-DTL-26482 but with an added key-way that assists in preventing the mis-mating of the connectors.These durable jam nut connectors are resistant to harsh environments and extreme temperatures, 62GB connectors are ideal for use in many military and industrial connector applications.
62GB (Olive Drab)
High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 7 |
Gender | Female |
Contact Gender | Female |
Shell Size | 10 |
Mounting Type | Panel Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Connector Size | Miniature |
Body Orientation | Straight |
Housing Material | Aluminium |
Series | 62GB |
Minimum Operating Temperature | -55°C |
Contact Plating | Gold |
Maximum Operating Temperature | +125°C |
Shell Plating | Zinc Cobalt |
- RS-artikelnummer:
- 813-9960
- Tillv. art.nr:
- 62GB-57A10-07SN
- Tillverkare / varumärke:
- Amphenol Limited