Souriau, 8D 22 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 13, Screw Coupling,
- RS-artikelnummer:
- 764-1342
- Tillv. art.nr:
- 8D34C13W35PN
- Tillverkare / varumärke:
- Souriau
Denna produkt har utgått
- RS-artikelnummer:
- 764-1342
- Tillv. art.nr:
- 8D34C13W35PN
- Tillverkare / varumärke:
- Souriau
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- FR
Produktdetaljer
Souriau 8D Series Square Flange Receptacle with Clinch Nuts and PC Tail Contacts
Souriau 8D series square flange receptacle connectors with built in M3 clinch nuts and PC tail contacts, built in accordance to MIL-DTL-38999,series III type, are aluminium bodied, olive drab, durable rear mount connectors designed for use within military and civil aerospace, marine and offshore equipment, defense and military ground personnel and industrial connector applications. These square flange receptacle Short tail connectors feature a coupling thread and built in self locking M3 clinch nuts, and are 100% scoop proof and offer shell to shell continuity when mated. Souriau 8D series square flange receptacle connectors have very high resistance to harsh environmental factors such as shock (300g, 3ms) and temperature extremes and offer over 500 mating and unmating operations.
High Contact Density
100% scoop proof
Male connector contacts
100% scoop proof
Male connector contacts
Souriau D38999 Series III Compliant Connector - 8D Series
Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).
A quick screw coupling with self locking mechanism
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
Approvals
EN 3645;CECC;QPL qualified for Zinc Nickel plating.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 22 |
Gender | Female |
Contact Gender | Male |
Current Rating | 5A |
Shell Size | 13 |
Mounting Type | Panel Mount |
Military Standard | MIL-DTL-38999 |
Termination Method | Solder |
IP Rating | IP67 |
Mating Type | Screw Coupling |
Body Orientation | Straight |
Housing Material | Aluminium |
Series | 8D |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +175°C |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Shell Plating | Cadmium |
- RS-artikelnummer:
- 764-1342
- Tillv. art.nr:
- 8D34C13W35PN
- Tillverkare / varumärke:
- Souriau