Amphenol Socapex 10 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 13, Screw Coupling,
- RS-artikelnummer:
- 716-0027
- Tillv. art.nr:
- TV06RW1398PA
- Tillverkare / varumärke:
- Amphenol Socapex
Tillfälligt slut i lager – restorder för leverans 2024-07-11
Lagt till varukorgen
Pris (ex. moms) Varje
486,06 kr
(exkl. moms)
607,58 kr
(inkl. moms)
Enheter | Per unit |
1 - 19 | 486,06 kr |
20 - 49 | 469,00 kr |
50 - 99 | 452,59 kr |
100 + | 437,49 kr |
- RS-artikelnummer:
- 716-0027
- Tillv. art.nr:
- TV06RW1398PA
- Tillverkare / varumärke:
- Amphenol Socapex
Lagstiftning och ursprungsland
Uppfyller ej RoHS
Produktdetaljer
TV series Straight plugs, coding A
Connector delivered with crimp contacts
Polarisation A
Polarisation A
Amphenol MIL-DTL-38999 III - Tri-Start TV
Aluminium shell connectors
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 10 |
Gender | Male |
Contact Gender | Male |
Voltage Rating | 600 V ac, 850 V dc |
Shell Size | 13 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-38999 |
Termination Method | Crimp |
Mating Type | Screw Coupling |
Body Orientation | Straight |
Shell Plating | Olive Drab Cadmium |
Contact Plating | Gold |
Maximum Operating Temperature | +175°C |
Minimum Operating Temperature | -65°C |