Amphenol Socapex 13 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 11, Screw Coupling,
- RS-artikelnummer:
- 715-9994
- Tillv. art.nr:
- TV06RW1135P
- Tillverkare / varumärke:
- Amphenol Socapex
4 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
456,64 kr
(exkl. moms)
570,80 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 456,64 kr |
10 - 24 | 394,50 kr |
25 - 49 | 379,40 kr |
50 + | 356,21 kr |
- RS-artikelnummer:
- 715-9994
- Tillv. art.nr:
- TV06RW1135P
- Tillverkare / varumärke:
- Amphenol Socapex
Lagstiftning och ursprungsland
Uppfyller ej RoHS
Produktdetaljer
TV series Straight plugs
Amphenol® MILDTL-38999 Series III is designed for the harshest of environments and most demanding of applications.
Features and Benefits
• Connector delivered with crimp contacts
• Rapid coupling via a triple-start thread
• Shell → shell or metal → metal bottoming
• Improved EMI shielding
• Rapid coupling via a triple-start thread
• Shell → shell or metal → metal bottoming
• Improved EMI shielding
Amphenol MIL-DTL-38999 III - Tri-Start TV
Aluminium shell connectors
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 13 |
Gender | Male |
Contact Gender | Male |
Voltage Rating | 400 V ac, 550 V dc |
Shell Size | 11 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-38999 |
Termination Method | Crimp |
Mating Type | Screw Coupling |
Body Orientation | Straight |
Shell Plating | Olive Drab Cadmium |
Contact Plating | Gold |
Maximum Operating Temperature | +175°C |
Minimum Operating Temperature | -65°C |