Souriau, Series III 22 Way Panel Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 13, Screw
- RS-artikelnummer:
- 687-6926
- Tillv. art.nr:
- 8D713W35SA
- Tillverkare / varumärke:
- Souriau
Denna produkt har utgått
- RS-artikelnummer:
- 687-6926
- Tillv. art.nr:
- 8D713W35SA
- Tillverkare / varumärke:
- Souriau
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- FR
Produktdetaljer
Jam Nut Receptacle
Souriau D38999 Series III Compliant Connector - 8D Series
Souriau 8D Series III, is the screw-coupled version of MIL-DTL-38999. Meets the performance required in extreme environments such as civil and military aeronautics also Industrial, marine and offshore.High resistance to harsh environments (vibration, 200°C).
A quick screw coupling with self locking mechanism
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
100% scoop proof offering polarising options by angular positioning of keys
EMI enhanced protection by shielding ring and shell to shell bottoming.
Approvals
EN 3645;CECC;QPL qualified for Zinc Nickel plating.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 22 |
Gender | Female |
Contact Gender | Female |
Current Rating | 5A |
Shell Size | 13 |
Mounting Type | Panel Mount |
Military Standard | MIL-DTL-38999 |
Termination Method | Crimp |
Mating Type | Screw Coupling |
Body Orientation | Straight |
Series | Series III |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +175°C |
Contact Material | Copper Alloy |
Shell Plating | Olive Drab Cadmium |
Contact Plating | Gold over Nickel |
- RS-artikelnummer:
- 687-6926
- Tillv. art.nr:
- 8D713W35SA
- Tillverkare / varumärke:
- Souriau