Amphenol, 97B 6 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 14S, Bayonet Coupling,
- RS-artikelnummer:
- 442-2331
- Tillv. art.nr:
- 97B-3106A14S-6S-HD
- Tillverkare / varumärke:
- Amphenol Limited
97 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
286,19 kr
(exkl. moms)
357,74 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 286,19 kr |
5 - 24 | 277,33 kr |
25 + | 263,54 kr |
- RS-artikelnummer:
- 442-2331
- Tillv. art.nr:
- 97B-3106A14S-6S-HD
- Tillverkare / varumärke:
- Amphenol Limited
Datablad
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- IN
Produktdetaljer
Cable Plugs and Sockets
From Amphenol, this 5015 series of military grade connectors are durable and versatile, offering a degree of environmental protection that makes them ideal for industrial purposes. Featuring bayonet coupling for an easy and reliable connection, these 5015 Series connectors are available in a variety of shell sizes and contact arrangements, in either male or female genders.
Note
Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.
Standards
BS 9522; F0032
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Male |
Contact Gender | Female |
Current Rating | 13A |
Voltage Rating | 200 V ac |
Shell Size | 14S |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | 97B |
Minimum Operating Temperature | -55°C |
Shell Plating | Olive Drab Cadmium |
Contact Plating | Silver |
Contact Material | Brass |
Maximum Operating Temperature | +125°C |
- RS-artikelnummer:
- 442-2331
- Tillv. art.nr:
- 97B-3106A14S-6S-HD
- Tillverkare / varumärke:
- Amphenol Limited