- RS-artikelnummer:
- 301-4399
- Tillv. art.nr:
- 62LC-16F10-06PN(771)
- Tillverkare / varumärke:
- Amphenol Limited
8 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
555,53 kr
(exkl. moms)
694,41 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 555,53 kr |
5 - 24 | 527,75 kr |
25 + | 500,51 kr |
- RS-artikelnummer:
- 301-4399
- Tillv. art.nr:
- 62LC-16F10-06PN(771)
- Tillverkare / varumärke:
- Amphenol Limited
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Amphenol Circular Connector
The Amphenol 62LC series 6-contacts, male circular connector has a plug-type connection. This cable mount connector has a voltage rating of 700VDC/AC and current rating of up to 7.5A per contact. It has a bayonet mating connection for quick and reliable connecting.
Note:
Cable mount plugs will only mate with chassis mount sockets and cable mount sockets will only mate with chassis mount plugs
Amphenol BLZC (Black Zinc)
Black zinc cobalt plated bayonet locking connectors are interconnectable and interchangeable with connectors that conform to MIL-C-26482 and BS9522 F0017 requirements. Of a commercial-grade, they are machined from aluminium alloy and provide durability and resilience in industrial environments. The black plating offers an aesthetically pleasing finish to the connectors. Connector pins and sockets are prefitted solder bucket type. The cable plugs are supplied complete with backshell. These connectors will also take the spin coupling backshells and have the same thread as 62GB connectors.
Note:
Cable mount plugs will only mate with chassis mount sockets and cable mount sockets will only mate with chassis mount plugs
Amphenol BLZC (Black Zinc)
Black zinc cobalt plated bayonet locking connectors are interconnectable and interchangeable with connectors that conform to MIL-C-26482 and BS9522 F0017 requirements. Of a commercial-grade, they are machined from aluminium alloy and provide durability and resilience in industrial environments. The black plating offers an aesthetically pleasing finish to the connectors. Connector pins and sockets are prefitted solder bucket type. The cable plugs are supplied complete with backshell. These connectors will also take the spin coupling backshells and have the same thread as 62GB connectors.
Features and Benefits
Rugged and reliable
Straight body orientation
Solder termination
Waterproof
Shell size is 10mm
Operating temperature ranges between -55°C and 125°C
Straight body orientation
Solder termination
Waterproof
Shell size is 10mm
Operating temperature ranges between -55°C and 125°C
Applications
Military applications
Industrial applications
Industrial applications
Certifications
BS9522 F0017
MIL-C-26482
MIL-C-26482
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 6 |
Contact Gender | Male |
Current Rating | 7.5A |
Voltage Rating | 700.0 V |
Shell Size | 10 |
Mounting Type | Cable Mount |
Termination Method | Solder |
Mating Type | Bayonet |
Body Orientation | Straight |
Series | 62LC |
Housing Material | Aluminium |
Contact Material | Copper |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Strain Relief | Yes |
Contact Plating | Gold |
- RS-artikelnummer:
- 301-4399
- Tillv. art.nr:
- 62LC-16F10-06PN(771)
- Tillverkare / varumärke:
- Amphenol Limited