Hirschmann, CM 17 Way Surface Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 20, Screw Coupling,
- RS-artikelnummer:
- 237-7661
- Tillv. art.nr:
- 933063100 CM 02 E 20-29 P
- Tillverkare / varumärke:
- Hirschmann
Tillfälligt slut i lager – restorder för leverans 2024-05-15
Lagt till varukorgen
Pris (ex. moms) Varje
120,34 kr
(exkl. moms)
150,42 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 120,34 kr |
5 - 24 | 108,42 kr |
25 + | 101,96 kr |
- RS-artikelnummer:
- 237-7661
- Tillv. art.nr:
- 933063100 CM 02 E 20-29 P
- Tillverkare / varumärke:
- Hirschmann
Lagstiftning och ursprungsland
Produktdetaljer
Belden Hirschmann MIL-Spec Circular Connector, Silver Contact Plating, 4A Current Rating - CM Series - 933063100 CM 02 E 20-29 P
For reliable power in harsh environments, fit out your kit with this MIL-spec circular connector from Belden Hirschmann. Built to a MIL-DTL-5015 military standard, it's designed to operate under rugged conditions with an operating temperature range of -40°C to +90°C. You can be sure of a robust attachment, thanks to the unit's permanent screw locking system and 17-pin construction. Just panel mount it to the surface of your choice to achieve a trouble-free connection.
Features & Benefits
Silver-plated copper contacts are highly conductive and reliably corrosion-resistant for a long service life
Impact-proof design thanks to thermoplastic housing reinforced with fibreglass
Compatible with industrial devices with an operating voltage of 50V AC/DC and 4A current rating
Impact-proof design thanks to thermoplastic housing reinforced with fibreglass
Compatible with industrial devices with an operating voltage of 50V AC/DC and 4A current rating
Applications
Oil and gas refining
Machinery engineering
Pneumatic systems
Machinery engineering
Pneumatic systems
What protection rating does this unit have?
The connector is IP67-rated, meaning it shrugs off damage caused by water and dust.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 17 |
Gender | Male |
Contact Gender | Male |
Current Rating | 4A |
Voltage Rating | 50 V ac/dc |
Shell Size | 20 |
Mounting Type | Surface Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
IP Rating | IP67 |
Mating Type | Screw Coupling |
Body Orientation | Straight |
Housing Material | PA66+25GF |
Series | CM |
Minimum Operating Temperature | -40°C |
Colour | Black |
Contact Plating | Silver |
Maximum Operating Temperature | +90°C |
- RS-artikelnummer:
- 237-7661
- Tillv. art.nr:
- 933063100 CM 02 E 20-29 P
- Tillverkare / varumärke:
- Hirschmann