Hirschmann, CM 06 4 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 14, Screw Coupling,
- RS-artikelnummer:
- 237-7475
- Tillv. art.nr:
- 932457100 CM 06 EA 14S-2 S
- Tillverkare / varumärke:
- Hirschmann
Tillfälligt slut i lager – restorder för leverans 2024-08-20
Lagt till varukorgen
Pris (ex. moms) Varje
194,73 kr
(exkl. moms)
243,41 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 194,73 kr |
5 - 24 | 170,55 kr |
25 + | 146,05 kr |
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 237-7475
- Tillv. art.nr:
- 932457100 CM 06 EA 14S-2 S
- Tillverkare / varumärke:
- Hirschmann
Lagstiftning och ursprungsland
Produktdetaljer
CM Cable Sockets and Panel Plugs
These Hirschmann CM Glass-fibre reinforced polyamide connectors give a viable alternative to metal style military connector ranges. The Hirschman CM range gives options of 3 to 17 poles in 14S and 20 shell sizes, are designed to MIL-C-5015 & VG95342, and have the same mounting dimensions and contact arrangements as other manufacturers making them interchangeable with other screw locking types. They are also widely used for connecting continuous action and proportional action valves to DIN43563.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Male |
Contact Gender | Female |
Current Rating | 10A |
Voltage Rating | 50 V ac/dc |
Shell Size | 14 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
IP Rating | IP67 |
Mating Type | Screw Coupling |
Body Orientation | Straight |
Series | CM 06 |
Housing Material | PA 66 |
Contact Plating | Silver |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |
Strain Relief | Yes |
Colour | Black |
Contact Material | Silver |
- RS-artikelnummer:
- 237-7475
- Tillv. art.nr:
- 932457100 CM 06 EA 14S-2 S
- Tillverkare / varumärke:
- Hirschmann