Amphenol Socapex, 2M805 1 Way Jam Nut MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 8, Threaded
- RS-artikelnummer:
- 224-5207
- Tillv. art.nr:
- 2M80500307NF81PA
- Tillverkare / varumärke:
- Amphenol Socapex
Tillfälligt slut i lager – restorder för leverans 2024-06-13
Lagt till varukorgen
Pris (ex. moms) Varje
1 672,80 kr
(exkl. moms)
2 091,00 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 1 672,80 kr |
5 - 9 | 1 602,27 kr |
10 - 24 | 1 540,73 kr |
25 + | 1 496,69 kr |
- RS-artikelnummer:
- 224-5207
- Tillv. art.nr:
- 2M80500307NF81PA
- Tillverkare / varumärke:
- Amphenol Socapex
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- IN
Produktdetaljer
The Amphenol Socapex 2M series micro-miniature tri-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is olive drab cadmium plated.
Excellent EMI shielding
Superior vibration resistance
Waterproof
Gold plated copper alloy contact
Aluminium alloy shell
Superior vibration resistance
Waterproof
Gold plated copper alloy contact
Aluminium alloy shell
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 1 |
Gender | Female |
Contact Gender | Male |
Current Rating | 13A |
Voltage Rating | 1.8 kV |
Shell Size | 8 |
Mounting Type | Jam Nut |
Mating Type | Threaded |
Body Orientation | Straight |
Series | 2M805 |
- RS-artikelnummer:
- 224-5207
- Tillv. art.nr:
- 2M80500307NF81PA
- Tillverkare / varumärke:
- Amphenol Socapex