Amphenol Industrial, MS Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 11, Bayonet,
- RS-artikelnummer:
- 200-5378
- Tillv. art.nr:
- MS3102E18-11S
- Tillverkare / varumärke:
- Amphenol Industrial
Tillfälligt slut i lager – restorder för leverans 2024-09-06
Lagt till varukorgen
Pris (ex. moms) Varje
365,72 kr
(exkl. moms)
457,15 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 365,72 kr |
10 + | 336,83 kr |
- RS-artikelnummer:
- 200-5378
- Tillv. art.nr:
- MS3102E18-11S
- Tillverkare / varumärke:
- Amphenol Industrial
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
The Amphenol MS-E connectors meet the latest performance requirements of MIL-DTL-5015. These connectors represent well-proven electrical capability at an acceptable cost for most equipment where durability is important. Class E connectors are recommended for conditions where vibration, moisture, pressure and/or temperature are extreme. Strain relief is supplied on most shell sizes.
Operating voltage to 3000 VAC (RMS) at sea level
305 contact arrangements from 1 to 104 circuits
Solder or crimp contacts, sizes 16-0 accepting 22-0 AWG
305 contact arrangements from 1 to 104 circuits
Solder or crimp contacts, sizes 16-0 accepting 22-0 AWG
Specifikationer
Attribute | Value |
---|---|
Gender | Female |
Contact Gender | Male |
Current Rating | 23A |
Voltage Rating | 700 V |
Shell Size | 11 |
Mounting Type | Box Mount |
Military Standard | MIL-DTL-5015 |
Mating Type | Bayonet |
Body Orientation | Straight |
Series | MS |
- RS-artikelnummer:
- 200-5378
- Tillv. art.nr:
- MS3102E18-11S
- Tillverkare / varumärke:
- Amphenol Industrial