Amphenol Industrial, MS-E 37 Way MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 28, Quick Coupling
- RS-artikelnummer:
- 200-4753
- Tillv. art.nr:
- MS3102E28-21S
- Tillverkare / varumärke:
- Amphenol Industrial
Tillfälligt slut i lager – restorder för leverans 2024-11-19
Lagt till varukorgen
Pris (ex. moms) Varje
756,61 kr
(exkl. moms)
945,76 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 756,61 kr |
10 + | 697,59 kr |
- RS-artikelnummer:
- 200-4753
- Tillv. art.nr:
- MS3102E28-21S
- Tillverkare / varumärke:
- Amphenol Industrial
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
The Amphenol MS-E Cylindrical connector, 28 shell size and class E. It is socket contact type. These connector are recommended for condition where vibration, moisture, pressure or temperature are extreme.
Operating voltage to 1250V AC (RMS) at sea level
Medium to heavy weight cylindrical
Durable, field-proven design
It is environmental resistant
Medium to heavy weight cylindrical
Durable, field-proven design
It is environmental resistant
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 37 |
Gender | Male |
Contact Gender | Female |
Current Rating | 13A |
Voltage Rating | 700 V |
Shell Size | 28 |
Military Standard | MIL-DTL-5015 |
Mating Type | Quick Coupling Threaded |
Body Orientation | Straight |
Series | MS-E |
- RS-artikelnummer:
- 200-4753
- Tillv. art.nr:
- MS3102E28-21S
- Tillverkare / varumärke:
- Amphenol Industrial