Amphenol, 62GB 4 Way Cable MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 14, Bayonet, MIL-DTL-26482
- RS-artikelnummer:
- 200-4427
- Tillv. art.nr:
- 62GB-51T14-04SW
- Tillverkare / varumärke:
- Amphenol Limited
Tillfälligt slut i lager – restorder för leverans 2024-10-08
Lagt till varukorgen
Pris (ex. moms) Varje
927,71 kr
(exkl. moms)
1 159,64 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 927,71 kr |
10 + | 854,42 kr |
- RS-artikelnummer:
- 200-4427
- Tillv. art.nr:
- 62GB-51T14-04SW
- Tillverkare / varumärke:
- Amphenol Limited
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
The Amphenol 62GB inline receptacle connector , 04 contacts, shell size 14. It is a solder connector and contact type is S and orientation is W. In these zinc cobalt olive drab finish for high resistance to corrosion. It insert polychloroprene rubber compounded.
High degree of environmental protection when mated
Durable construction with stainless steel shell
Keying to prevent mismating
Supplied with gold plated contact
Durable construction with stainless steel shell
Keying to prevent mismating
Supplied with gold plated contact
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Male |
Contact Gender | Female |
Current Rating | 41A |
Voltage Rating | 1.2 kV |
Shell Size | 14 |
Mounting Type | Cable |
Military Standard | MIL-DTL-26482 |
Mating Type | Bayonet |
Body Orientation | Straight |
Series | 62GB |
- RS-artikelnummer:
- 200-4427
- Tillv. art.nr:
- 62GB-51T14-04SW
- Tillverkare / varumärke:
- Amphenol Limited