Amphenol Socapex, 451 26 Way Cable Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 16, Bayonet
- RS-artikelnummer:
- 178-7972
- Tillv. art.nr:
- 45106A1626SPG50
- Tillverkare / varumärke:
- Amphenol Socapex
1 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
662,85 kr
(exkl. moms)
828,56 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 662,85 kr |
10 - 24 | 629,71 kr |
25 - 49 | 596,67 kr |
50 + | 563,52 kr |
- RS-artikelnummer:
- 178-7972
- Tillv. art.nr:
- 45106A1626SPG50
- Tillverkare / varumärke:
- Amphenol Socapex
Lagstiftning och ursprungsland
Uppfyller ej RoHS
Produktdetaljer
451 series - Female plugs with sealed PG connector
Straight plugs with female contacts, fitted with a PG output connector (electrical) and supplied with a standard cable gland.
Take a much wider range of cables than the straight sealed cable gland nut plugs.
Can be fitted onto standard series male sockets.
Take a much wider range of cables than the straight sealed cable gland nut plugs.
Can be fitted onto standard series male sockets.
A series of bayonet locking connectors designed for all industrial environments:
• transport
• measurement
• machine tools
• instrumentation
• transport
• measurement
• machine tools
• instrumentation
Standards
NFC UTE 93422 (HE301) / NF L 54125 (451) Mil-C-26482
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 26 |
Gender | Female |
Contact Gender | Female |
Current Rating | 7.5A |
Shell Size | 16 |
Mounting Type | Cable Mount |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | 451 |
Contact Plating | Gold |
Shell Plating | Olive Drab Cadmium |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS-artikelnummer:
- 178-7972
- Tillv. art.nr:
- 45106A1626SPG50
- Tillverkare / varumärke:
- Amphenol Socapex