Hirschmann 17 Way Panel Mount MIL Spec Circular Connector, Pin Contacts,Shell Size 20, Screw Coupling, MIL-DTL-5015
- RS-artikelnummer:
- 168-5630
- Tillv. art.nr:
- 933063100 CM 02 E 20-29 P
- Tillverkare / varumärke:
- Hirschmann
Tillfälligt slut i lager – restorder för leverans 2024-08-16
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 200)
110,754 kr
(exkl. moms)
138,442 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
200 + | 110,754 kr | 22 150,80 kr |
- RS-artikelnummer:
- 168-5630
- Tillv. art.nr:
- 933063100 CM 02 E 20-29 P
- Tillverkare / varumärke:
- Hirschmann
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Belden Hirschmann MIL-Spec Circular Connector, Silver Contact Plating, 4A Current Rating - CM Series - 933063100 CM 02 E 20-29 P
For reliable power in harsh environments, fit out your kit with this MIL-spec circular connector from Belden Hirschmann. Built to a MIL-DTL-5015 military standard, it's designed to operate under rugged conditions with an operating temperature range of -40°C to +90°C. You can be sure of a robust attachment, thanks to the unit's permanent screw locking system and 17-pin construction. Just panel mount it to the surface of your choice to achieve a trouble-free connection.
Features & Benefits
Silver-plated copper contacts are highly conductive and reliably corrosion-resistant for a long service life
Impact-proof design thanks to thermoplastic housing reinforced with fibreglass
Compatible with industrial devices with an operating voltage of 50V AC/DC and 4A current rating
Impact-proof design thanks to thermoplastic housing reinforced with fibreglass
Compatible with industrial devices with an operating voltage of 50V AC/DC and 4A current rating
Applications
Oil and gas refining
Machinery engineering
Pneumatic systems
Machinery engineering
Pneumatic systems
What protection rating does this unit have?
The connector is IP67-rated, meaning it shrugs off damage caused by water and dust.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 17 |
Contact Gender | Male |
Current Rating | 4A |
Voltage Rating | 50 V ac/dc |
Shell Size | 20 |
Mounting Type | Panel Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
Mating Type | Screw Coupling |
Body Orientation | Straight |
Maximum Operating Temperature | +90°C |
Contact Plating | Silver |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 168-5630
- Tillv. art.nr:
- 933063100 CM 02 E 20-29 P
- Tillverkare / varumärke:
- Hirschmann