- RS-artikelnummer:
- 842-8866
- Tillv. art.nr:
- BZ-3YWT822
- Tillverkare / varumärke:
- Honeywell
Denna produkt har utgått
- RS-artikelnummer:
- 842-8866
- Tillv. art.nr:
- BZ-3YWT822
- Tillverkare / varumärke:
- Honeywell
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MX
Produktdetaljer
BZ Series Switches
The BZ series of switches feature a long mechanical life of up to 20,000,000 cycles at 95% survival and also have a choice of actuation, termination and operating characteristics.
Low operating force and differential travel
Elongated mounting hole for easier, more accurate mounting
Current rating ranges from 15 A to 25 A
Typical applications include: irrigation systems, timing devices, test instruments and medical/dental equipment
Elongated mounting hole for easier, more accurate mounting
Current rating ranges from 15 A to 25 A
Typical applications include: irrigation systems, timing devices, test instruments and medical/dental equipment
Specifikationer
Attribute | Value |
---|---|
Actuator Type | Roller Lever |
Terminal Type | Solder |
Contact Current Rating | 5 A |
Contact Configuration | SP-CO |
Operating Force | 1.95 N |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver |
Case Material | Phenolic |
Mechanical Life | 20000000Operations |
Release Force | 0.42N |
Operating Temperature Range | -55 → +85°C |
- RS-artikelnummer:
- 842-8866
- Tillv. art.nr:
- BZ-3YWT822
- Tillverkare / varumärke:
- Honeywell