- RS-artikelnummer:
- 794-3513
- Tillv. art.nr:
- 293-146-30
- Tillverkare / varumärke:
- Mitutoyo
Tillfälligt slut i lager – restorder för leverans 2024-05-29
Lagt till varukorgen
Pris (ex. moms) Varje
3 938,40 kr
(exkl. moms)
4 923,00 kr
(inkl. moms)
Enheter | Per unit |
1 + | 3 938,40 kr |
Kalibrerade alternativ:
- Typ av kalibrering:
- UKAS
- RS-artikelnummer
- 794-5556
Pris (ex. moms) Varje
4 466,40 kr
(exkl. moms)
5 583,00 kr
(inkl. moms)
- RS-artikelnummer:
- 794-3513
- Tillv. art.nr:
- 293-146-30
- Tillverkare / varumärke:
- Mitutoyo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Mitutoyo Series 293 QuantuMike Micrometer
Coolant proof micrometer range rated to IP65 that gives a quick responce due to it's spindle design. It's rapid action is backed up by a highly stable frame and heat shield to provide professional results and high accuracy.
The ratchet spindle gives 2 mm of feed for every revolution
0 to 25 mm or 25 to 50 mm options
Available with and without SPC data output
± 1μm accuracy
0.001 resolution
LCD Display
Rated to IP65
Function lock
Alarm
Takes 1 SR44 battery (supplied)
0 to 25 mm or 25 to 50 mm options
Available with and without SPC data output
± 1μm accuracy
0.001 resolution
LCD Display
Rated to IP65
Function lock
Alarm
Takes 1 SR44 battery (supplied)
Micrometers - Digital
Digital Electronic LCD Display micrometers, for workshop or maintenance use.
Specifikationer
Attribute | Value |
---|---|
Accuracy | ±1 μm |
Resolution | 0.001 mm |
Imperial or Metric | Metric |
Micrometer Type | Special |
Data Processing | Yes |
Battery Operated | Yes |
Maximum Measurement | 50mm |
Minimum Measurement | 25mm |
- RS-artikelnummer:
- 794-3513
- Tillv. art.nr:
- 293-146-30
- Tillverkare / varumärke:
- Mitutoyo
- COO (Country of Origin):
- JP