Microchip DSPIC30F2020-20E/SP, 16bit PIC Microcontroller, dsPIC30F, 15MHz, 12 kB Flash, 28-Pin SPDIP
- RS-artikelnummer:
- 819-5288
- Tillv. art.nr:
- DSPIC30F2020-20E/SP
- Tillverkare / varumärke:
- Microchip
Denna produkt har utgått
- RS-artikelnummer:
- 819-5288
- Tillv. art.nr:
- DSPIC30F2020-20E/SP
- Tillverkare / varumärke:
- Microchip
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
dsPIC30F1010/202x 16-Bit Digital Signal Controllers
Microchips dsPIC30F family of Digital Signal Controllers (DSCs) offer designers DSP like performance with the simplicity of an MCU. The dsPIC30F1010/202x range of devices feature peripherals to support digital switch-mode power supplies (SMPS) and other digital power conversion applications.
CPU Features
30 MIPS Max. CPU Speed
Modified Harvard architecture
C Compiler optimized instruction set architecture
83 base instructions with flexible addressing modes
24-bit wide instructions, 16-bit wide data path
12 Kbytes on-chip Flash program space
512 bytes on-chip data RAM
16 x 16-bit working register array
32 interrupt sources
Three external interrupt sources
8 user-selectable priority levels for each interrupt
4 processor exceptions and software traps
Modified Harvard architecture
C Compiler optimized instruction set architecture
83 base instructions with flexible addressing modes
24-bit wide instructions, 16-bit wide data path
12 Kbytes on-chip Flash program space
512 bytes on-chip data RAM
16 x 16-bit working register array
32 interrupt sources
Three external interrupt sources
8 user-selectable priority levels for each interrupt
4 processor exceptions and software traps
DSP Engine Features
Modulo and Bit-Reversed modes
Two 40-bit wide accumulators with optional saturation logic
17-bit x 17-bit single-cycle hardware fractional/integer multiplier
Single-cycle Multiply-Accumulate (MAC) operation
40-stage Barrel Shifter
Dual data fetch
Two 40-bit wide accumulators with optional saturation logic
17-bit x 17-bit single-cycle hardware fractional/integer multiplier
Single-cycle Multiply-Accumulate (MAC) operation
40-stage Barrel Shifter
Dual data fetch
Peripheral Features
High-current sink/source I/O pins: 25 mA/25 mA
Three 16-bit timers/counters – option to pair up 16-bit timers into 32-bit timer modules
One 16-bit Capture input functions
Two 16-bit Compare/PWM output functions
Four PWM generators with 8 outputs
10-Bit 2000 Ksps Analogue-to-Digital Converter (ADC) – 6 to 12 channels depending on model
Four Analogue Comparators
3-wire SPI modules
I2CTM module
UART Module
Three 16-bit timers/counters – option to pair up 16-bit timers into 32-bit timer modules
One 16-bit Capture input functions
Two 16-bit Compare/PWM output functions
Four PWM generators with 8 outputs
10-Bit 2000 Ksps Analogue-to-Digital Converter (ADC) – 6 to 12 channels depending on model
Four Analogue Comparators
3-wire SPI modules
I2CTM module
UART Module
Specifikationer
Attribute | Value |
---|---|
Family Name | dsPIC30F |
Package Type | SPDIP |
Mounting Type | Through Hole |
Pin Count | 28 |
Device Core | PIC |
Data Bus Width | 16bit |
Program Memory Size | 12 kB |
Maximum Frequency | 15MHz |
RAM Size | 512 B |
USB Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 1 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 3 → 5.5 V |
Number of UART Channels | 1 |
Number of I2C Channels | 1 |
Number of USART Channels | 0 |
ADCs | 1 (8 x 10 bit) |
Height | 3.43mm |
Number of LIN Channels | 0 |
Width | 7.49mm |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Program Memory Type | Flash |
Length | 35.18mm |
Maximum Operating Temperature | +125 °C |
Number of ADC Units | 1 |
Pulse Width Modulation | 2 (8 x 16 bit) |
Dimensions | 35.18 x 7.49 x 3.43mm |
Instruction Set Architecture | RISC |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |