STMicroelectronics STM32F051C4U6, 32bit ARM Cortex M0 Microcontroller, STM32, 48MHz, 16 kB Flash, 48-Pin UFQFPN
- RS-artikelnummer:
- 192-1177
- Tillv. art.nr:
- STM32F051C4U6
- Tillverkare / varumärke:
- STMicroelectronics
Denna produkt har utgått
- RS-artikelnummer:
- 192-1177
- Tillv. art.nr:
- STM32F051C4U6
- Tillverkare / varumärke:
- STMicroelectronics
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The STM32F051xx microcontrollers incorporate the high-performance ARM®Cortex®-M0 32-bit RISC core operating at up to 48 MHz frequency, high-speed embedded memories (up to 64 Kbytes of Flash memory and 8 Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. All devices offer standard communication interfaces (up to two I2Cs, up to two SPIs, one I2S, one HDMI CEC and up to two USARTs), one 12-bit ADC, one 12-bit DAC, six 16-bit timers, one 32-bit timer and an advanced-control PWM timer.
The STM32F051xx microcontrollers include devices in seven different packages ranging from 32 pins to 64 pins. Depending on the device chosen, different sets of peripherals are included.
These features make the STM32F051xx microcontrollers suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.
The STM32F051xx microcontrollers include devices in seven different packages ranging from 32 pins to 64 pins. Depending on the device chosen, different sets of peripherals are included.
These features make the STM32F051xx microcontrollers suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.
Specifikationer
Attribute | Value |
---|---|
Family Name | STM32 |
Package Type | UFQFPN |
Mounting Type | Surface Mount |
Pin Count | 48 |
Device Core | ARM Cortex M0 |
Data Bus Width | 32bit |
Program Memory Size | 16 kB |
Maximum Frequency | 48MHz |
RAM Size | 8 kB |
Number of SPI Channels | 1 |
Number of I2C Channels | 1 |
Typical Operating Supply Voltage | 2 → 3.6 V |
Number of USART Channels | 1 |
Instruction Set Architecture | RISC |
Number of ADC Units | 1 |
Program Memory Type | Flash |
Minimum Operating Temperature | -40 °C |
Height | 0.55mm |
Width | 7.1mm |
Dimensions | 7.1 x 7.1 x 0.55mm |
Maximum Operating Temperature | +85 °C |
Length | 7.1mm |
ADCs | 1 (13 x 12 bit) |
- RS-artikelnummer:
- 192-1177
- Tillv. art.nr:
- STM32F051C4U6
- Tillverkare / varumärke:
- STMicroelectronics