- RS-artikelnummer:
- 177-2492
- Tillv. art.nr:
- PIC24F16KL402-I/MQ
- Tillverkare / varumärke:
- Microchip
Tillfälligt slut i lager – restorder för leverans 2024-06-18
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
29,722 kr
(exkl. moms)
37,152 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 5 | 29,722 kr | 148,61 kr |
10 - 20 | 27,836 kr | 139,18 kr |
25 - 95 | 27,192 kr | 135,96 kr |
100 + | 24,908 kr | 124,54 kr |
- RS-artikelnummer:
- 177-2492
- Tillv. art.nr:
- PIC24F16KL402-I/MQ
- Tillverkare / varumärke:
- Microchip
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TH
Produktdetaljer
Cost effective PIC24F 16-bit Microcontroller featuring nanoWatt XLP for eXtreme Low Power consumption. Includes PIC18 peripherals such as MSSP (I2C/SPI) and CCP/ECCP for flexibility and easy migration. Ideal for cost sensitive applications requiring 16 MIPS performance.
Typical XLP specifications include:
Sleep mode currents as low as 30nA at 25C
Run mode currents under 350uA/MHz
Idle mode currents under 80uA/MHz at 1.8V
Watchdog timer as low as 210nA at 25C
CPU:
Up to 16 MIPS performance
Single Cycle Instruction Execution
16 x 16 Hardware Multiply, & 32-bit x 16-bit Hardware Divider
C Compiler Optimized Instruction Set System
Peripherals:
10-bit ADC, up to 12 - channel, 500k samples per second
Analog rail-to-rail comparator
UART Module with LIN and IrDA support
Master Synchronous Serial Port module (MSSPs) with two modes of operation : SPI/ I2C™
Two CCP modules
Sleep mode currents as low as 30nA at 25C
Run mode currents under 350uA/MHz
Idle mode currents under 80uA/MHz at 1.8V
Watchdog timer as low as 210nA at 25C
CPU:
Up to 16 MIPS performance
Single Cycle Instruction Execution
16 x 16 Hardware Multiply, & 32-bit x 16-bit Hardware Divider
C Compiler Optimized Instruction Set System
Peripherals:
10-bit ADC, up to 12 - channel, 500k samples per second
Analog rail-to-rail comparator
UART Module with LIN and IrDA support
Master Synchronous Serial Port module (MSSPs) with two modes of operation : SPI/ I2C™
Two CCP modules
Specifikationer
Attribute | Value |
---|---|
Family Name | PIC24F |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 28 |
Device Core | PIC |
Data Bus Width | 16bit |
Program Memory Size | 16 kB |
Maximum Frequency | 32MHz |
RAM Size | 1 kB |
USB Channels | 0 |
Number of PWM Units | 1 x 10 bit |
Number of SPI Channels | 2 |
Number of UART Channels | 2 |
Number of I2C Channels | 2 |
Number of USART Channels | 0 |
Typical Operating Supply Voltage | 3.6 (Maximum) V |
Number of CAN Channels | 0 |
Instruction Set Architecture | Modified Harvard |
ADCs | 12 x 10 bit |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Program Memory Type | Flash |
Pulse Width Modulation | 1 (3 x 10 bit) |
Dimensions | 5 x 5 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Number of ADC Units | 1 |
Width | 5mm |
Height | 0.95mm |
Number of LIN Channels | 0 |