- RS-artikelnummer:
- 177-0494
- Tillv. art.nr:
- PIC12F1572-E/MS
- Tillverkare / varumärke:
- Microchip
Tillfälligt slut i lager – restorder för leverans 2024-06-10
Lagt till varukorgen
Pris (ex. moms) Var (i ett rör med 100)
7,372 kr
(exkl. moms)
9,215 kr
(inkl. moms)
Enheter | Per unit | Per Tube* |
100 + | 7,372 kr | 737,20 kr |
- RS-artikelnummer:
- 177-0494
- Tillv. art.nr:
- PIC12F1572-E/MS
- Tillverkare / varumärke:
- Microchip
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
PIC12(L)F157X microcontrollers combine the capabilities of 16-bit PWMs with Analog to suit a variety of applications. These devices deliver three 16-bit PWMs with independent timers, for applications where high resolution is needed, such as LED lighting, stepper motors, power supplies and other general-purpose applications.
Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Flash Program Memory with self read/write capability
128 B of Non-volatile Data Storage
Internal clock speeds from 31kHz to 32MHz
3x Standalone 16-bit PWMs
Complementary Waveform Generator (CWG)
Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Flash Program Memory with self read/write capability
High Endurance Flash Memory (HEF)
128 B of Non-volatile Data Storage
Internal clock speeds from 31kHz to 32MHz
3x Standalone 16-bit PWMs
Complementary Waveform Generator (CWG)
4 Channel 10-bit ADC with Voltage Reference
Flash Program Memory with self read/write capability
128 B of Non-volatile Data Storage
Internal clock speeds from 31kHz to 32MHz
3x Standalone 16-bit PWMs
Complementary Waveform Generator (CWG)
Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Flash Program Memory with self read/write capability
High Endurance Flash Memory (HEF)
128 B of Non-volatile Data Storage
Internal clock speeds from 31kHz to 32MHz
3x Standalone 16-bit PWMs
Complementary Waveform Generator (CWG)
4 Channel 10-bit ADC with Voltage Reference
Specifikationer
Attribute | Value |
---|---|
Family Name | PIC12F |
Package Type | MSOP |
Mounting Type | Surface Mount |
Pin Count | 8 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 2 kwords |
Maximum Frequency | 32MHz |
RAM Size | 256 B |
USB Channels | 0 |
Number of PWM Units | 1 x 16 bit |
Number of SPI Channels | 0 |
Number of I2C Channels | 0 |
Number of UART Channels | 0 |
Typical Operating Supply Voltage | 2.3 → 5.5 V |
Number of USART Channels | 0 |
Number of CAN Channels | 0 |
Program Memory Type | Flash |
Maximum Number of Ethernet Channels | 0 |
Number of Ethernet Channels | 0 |
Length | 3mm |
ADCs | 4 x 10 bit |
Number of ADC Units | 1 |
Height | 0.95mm |
Number of LIN Channels | 0 |
Width | 3mm |
Number of PCI Channels | 0 |
Pulse Width Modulation | 1 (3 x 16 bit) |
Dimensions | 3 x 3 x 0.95mm |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |