Renesas Electronics R7FS128783A01CFM#AA1, 32bit ARM Cortex M0+ Microcontroller, S128, 32MHz, 256 kB Flash, 64-Pin LQFP
- RS-artikelnummer:
- 176-9640
- Tillv. art.nr:
- R7FS128783A01CFM#AA1
- Tillverkare / varumärke:
- Renesas Electronics
150 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en bricka med 25)
27,824 kr
(exkl. moms)
34,78 kr
(inkl. moms)
Enheter | Per unit | Per Tray* |
25 + | 27,824 kr | 695,60 kr |
- RS-artikelnummer:
- 176-9640
- Tillv. art.nr:
- R7FS128783A01CFM#AA1
- Tillverkare / varumärke:
- Renesas Electronics
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The S128 MCU integrates multiple series of software- and pin-compatible ARM®-based 32-bit MCUs that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. Based on the energy-efficient ARM Cortex®-M0+ 32-bit core, this MCU is particularly suited for cost-sensitive and low power applications.
Up to 256 KB code flash memory
24-KB SRAM
Capacitive Touch Sensing Unit (CTSU)
14-bit A/D Converter (ADC14)
8-bit D/A Converter (DAC8)
Security features
24-KB SRAM
Capacitive Touch Sensing Unit (CTSU)
14-bit A/D Converter (ADC14)
8-bit D/A Converter (DAC8)
Security features
Specifikationer
Attribute | Value |
---|---|
Family Name | S128 |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | ARM Cortex M0+ |
Data Bus Width | 32bit |
Program Memory Size | 256 kB |
Maximum Frequency | 32MHz |
RAM Size | 24 kB |
USB Channels | 1 |
Number of SPI Channels | 2 |
Number of I2C Channels | 2 |
Number of CAN Channels | 1 |
Number of USART Channels | 0 |
Typical Operating Supply Voltage | 5.5 (Maximum) V |
Number of UART Channels | 1 |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Dimensions | 10.1 x 10.1 x 1.55mm |
Length | 10.1mm |
Maximum Operating Temperature | +105 °C |
Number of ADC Units | 1 |
Width | 10.1mm |
Number of LIN Channels | 0 |
Instruction Set Architecture | MCU |
ADCs | 21 x 14 bit |
Height | 1.55mm |
- RS-artikelnummer:
- 176-9640
- Tillv. art.nr:
- R7FS128783A01CFM#AA1
- Tillverkare / varumärke:
- Renesas Electronics