Microchip PIC24FJ128GB202-I/SO, 16bit PIC Microcontroller, PIC24FJ, 32MHz, 128 kB Flash, 28-Pin SOIC
- RS-artikelnummer:
- 146-0291
- Tillv. art.nr:
- PIC24FJ128GB202-I/SO
- Tillverkare / varumärke:
- Microchip
Denna produkt har utgått
- RS-artikelnummer:
- 146-0291
- Tillv. art.nr:
- PIC24FJ128GB202-I/SO
- Tillverkare / varumärke:
- Microchip
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TH
Produktdetaljer
PIC24FJxxxGB202/204 16-Bit Flash Microcontrollers
The PIC24FJxxxGB202/204 family of microcontrollers from Microchip is a range of 16-bit MCUs based upon the PIC24F core, offering up to 16MIPS performance. Key features of these devices include an on-board Cryptographic Engine plus USB On-the-Go and Extreme Low-Power technologies.
Microcontroller Features
32 MHz Max. CPU Speed
20 or 34 I/O Pins – Model Dependant
8 MHz Internal Oscillator
Extreme Low-Power (XLP) Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR) and Deep Sleep Brown-Out (DSBOR)
Extended Watchdog Timer (WDT) and Ultra Low-power Watchdog Timers (ULPW)
High/Low-Voltage Detection (HLVD) Module
In-Circuit Serial Programming (ICSP) and In-Circuit Emulation (ICE)
20 or 34 I/O Pins – Model Dependant
8 MHz Internal Oscillator
Extreme Low-Power (XLP) Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR) and Deep Sleep Brown-Out (DSBOR)
Extended Watchdog Timer (WDT) and Ultra Low-power Watchdog Timers (ULPW)
High/Low-Voltage Detection (HLVD) Module
In-Circuit Serial Programming (ICSP) and In-Circuit Emulation (ICE)
Peripherals
Cryptographic Engine
USB Module – USB On-the-Go Compliant
10/12-Bit 12-Channel Analogue-to-Digital Converter
Three Comparators
Five 16-Bit Timers/Counters
Three Voltage References
Charge Time Measurement Unit (CTMU)
Six Input Capture Modules
Six Output Compare/PWM Modules
Programmable 32-Bit Cyclic Redundancy Check (CRC)
Digital Signal Modulator – Provides FSK & PSK Modulation
Hardware Real-Time Clock/Calendar (RTCC)
Six-Channel Direct Memory Access (DMA)
Three SPI Modules
Two I2C Modules
Four UART Modules – Two Supporting Smart Card ISO 7816
USB Module – USB On-the-Go Compliant
10/12-Bit 12-Channel Analogue-to-Digital Converter
Three Comparators
Five 16-Bit Timers/Counters
Three Voltage References
Charge Time Measurement Unit (CTMU)
Six Input Capture Modules
Six Output Compare/PWM Modules
Programmable 32-Bit Cyclic Redundancy Check (CRC)
Digital Signal Modulator – Provides FSK & PSK Modulation
Hardware Real-Time Clock/Calendar (RTCC)
Six-Channel Direct Memory Access (DMA)
Three SPI Modules
Two I2C Modules
Four UART Modules – Two Supporting Smart Card ISO 7816
PIC24 Microcontrollers
Specifikationer
Attribute | Value |
---|---|
Family Name | PIC24FJ |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 28 |
Device Core | PIC |
Data Bus Width | 16bit |
Program Memory Size | 128 kB |
Maximum Frequency | 32MHz |
RAM Size | 8 kB |
USB Channels | 1 |
Number of PWM Units | 1 |
Number of SPI Channels | 3 |
Number of USART Channels | 0 |
Typical Operating Supply Voltage | 2 → 3.6 V |
Number of I2C Channels | 2 |
Number of UART Channels | 4 |
Number of CAN Channels | 0 |
Maximum Operating Temperature | +85 °C |
Length | 17.9mm |
ADCs | 1 (9 x 10 bit/9 x 12 bit) |
Dimensions | 17.9 x 7.5 x 2.35mm |
Height | 2.35mm |
Number of LIN Channels | 4 |
Width | 7.5mm |
Instruction Set Architecture | Harvard |
Minimum Operating Temperature | -40 °C |
Number of PCI Channels | 0 |
Number of ADC Units | 1 |
Number of Ethernet Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Pulse Width Modulation | 1 (6 x 16 bit) |
- RS-artikelnummer:
- 146-0291
- Tillv. art.nr:
- PIC24FJ128GB202-I/SO
- Tillverkare / varumärke:
- Microchip