- RS-artikelnummer:
- 725-5771
- Tillv. art.nr:
- EKS-LM3S2965
- Tillverkare / varumärke:
- Texas Instruments
Denna produkt har utgått
- RS-artikelnummer:
- 725-5771
- Tillv. art.nr:
- EKS-LM3S2965
- Tillverkare / varumärke:
- Texas Instruments
Stellaris® LM3S2965 CAN Evaluation Kit (CCS)
The Stellaris® LM3S2965 CAN Evaluation Kit provides a compact and versatile evaluation platform for CAN-enabled Stellaris ARM Cortex-M3-based microcontrollers. Each board has an In-Circuit Debug Interface (ICDI) that provides hardware debugging functionality not only for the on-board Stellaris devices, but also for any Stellaris microcontroller-based target board. Supplied with Code Composer Studio development tools.
Stellaris LM3S2965 and LM3S2110 microcontrollers, each with fully integrated CAN MAC
CAN Network-in-a-Box, with a quickstart sample application that includes a CAN network and CAN traffic
USB cable provides serial communication, debugging, and power
OLED graphics display with 128 x 64 pixel resolution and 16 shades of grey
User LED, navigation switches and select pushbuttons
Magnetic speaker
All LM3S2965 and LM3S2110 I/O available on labeled break-out pads
Standard ARM® 20-pin JTAG debug connector with input and output modes
CAN Network-in-a-Box, with a quickstart sample application that includes a CAN network and CAN traffic
USB cable provides serial communication, debugging, and power
OLED graphics display with 128 x 64 pixel resolution and 16 shades of grey
User LED, navigation switches and select pushbuttons
Magnetic speaker
All LM3S2965 and LM3S2110 I/O available on labeled break-out pads
Standard ARM® 20-pin JTAG debug connector with input and output modes
Supplied with
CAN ribbon cable, USB cable, and JTAG cable, CD containing: Evaluation version of the software tools, Complete Documentation, Quickstart guide and source code, StellarisWare® software including peripheral driver library and example source code.
Attribute | Value |
---|---|
Classification | Development Kit |
Technology | 32 bit |
- RS-artikelnummer:
- 725-5771
- Tillv. art.nr:
- EKS-LM3S2965
- Tillverkare / varumärke:
- Texas Instruments
Stellaris® LM3S2965 CAN Evaluation Kit (CCS)
The Stellaris® LM3S2965 CAN Evaluation Kit provides a compact and versatile evaluation platform for CAN-enabled Stellaris ARM Cortex-M3-based microcontrollers. Each board has an In-Circuit Debug Interface (ICDI) that provides hardware debugging functionality not only for the on-board Stellaris devices, but also for any Stellaris microcontroller-based target board. Supplied with Code Composer Studio development tools.
Stellaris LM3S2965 and LM3S2110 microcontrollers, each with fully integrated CAN MAC
CAN Network-in-a-Box, with a quickstart sample application that includes a CAN network and CAN traffic
USB cable provides serial communication, debugging, and power
OLED graphics display with 128 x 64 pixel resolution and 16 shades of grey
User LED, navigation switches and select pushbuttons
Magnetic speaker
All LM3S2965 and LM3S2110 I/O available on labeled break-out pads
Standard ARM® 20-pin JTAG debug connector with input and output modes
CAN Network-in-a-Box, with a quickstart sample application that includes a CAN network and CAN traffic
USB cable provides serial communication, debugging, and power
OLED graphics display with 128 x 64 pixel resolution and 16 shades of grey
User LED, navigation switches and select pushbuttons
Magnetic speaker
All LM3S2965 and LM3S2110 I/O available on labeled break-out pads
Standard ARM® 20-pin JTAG debug connector with input and output modes
Supplied with
CAN ribbon cable, USB cable, and JTAG cable, CD containing: Evaluation version of the software tools, Complete Documentation, Quickstart guide and source code, StellarisWare® software including peripheral driver library and example source code.
Attribute | Value |
---|---|
Classification | Development Kit |
Technology | 32 bit |